Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

RS tootekood: 913-9706Bränd: Schneider ElectricTootja Part nr.: A9MEM3275
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Measurement Range

0 → 99999999 MWh, Maximum of 63A

Maximum Measurement

63 A, 99999999 MWh

Päritoluriik

China

Toote üksikasjad

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.

€ 655,00

€ 655,00 tk (ilma käibemaksuta)

€ 812,20

€ 812,20 tk (koos käibemaksuga)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

€ 655,00

€ 655,00 tk (ilma käibemaksuta)

€ 812,20

€ 812,20 tk (koos käibemaksuga)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Measurement Range

0 → 99999999 MWh, Maximum of 63A

Maximum Measurement

63 A, 99999999 MWh

Päritoluriik

China

Toote üksikasjad

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.