Schneider Electric Fuse Switch Disconnector, 2 Pole, 25A Max Current, 2 A, 10 A, 16 A, 20 A Fuse Current

RS tootekood: 181-2587Bränd: Schneider ElectricTootja Part nr.: A9N15651
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Maximum Current

25A

Fuse Current Rating

2 A, 10 A, 16 A, 20 A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

10.3 x 38mm

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Voltage Rating

500V ac

Päritoluriik

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 44,80

€ 44,80 tk (ilma käibemaksuta)

€ 55,55

€ 55,55 tk (koos käibemaksuga)

Schneider Electric Fuse Switch Disconnector, 2 Pole, 25A Max Current, 2 A, 10 A, 16 A, 20 A Fuse Current

€ 44,80

€ 44,80 tk (ilma käibemaksuta)

€ 55,55

€ 55,55 tk (koos käibemaksuga)

Schneider Electric Fuse Switch Disconnector, 2 Pole, 25A Max Current, 2 A, 10 A, 16 A, 20 A Fuse Current
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Maximum Current

25A

Fuse Current Rating

2 A, 10 A, 16 A, 20 A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

10.3 x 38mm

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Voltage Rating

500V ac

Päritoluriik

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more