Schneider Electric Acti 9 A9N1 MCB, 2P, 125A Curve C, 440V AC, 250V DC, 10 kA Breaking Capacity

RS tootekood: 219-8297Bränd: Schneider ElectricTootja Part nr.: A9N18459
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

125A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

A9N1

Circuit Breaker Type

MCB

Length

54mm

Width

73mm

Mounting Style

DIN Rail Mount

Depth

81mm

Model Number

C120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 330,00

€ 330,00 tk (ilma käibemaksuta)

€ 409,20

€ 409,20 tk (koos käibemaksuga)

Schneider Electric Acti 9 A9N1 MCB, 2P, 125A Curve C, 440V AC, 250V DC, 10 kA Breaking Capacity

€ 330,00

€ 330,00 tk (ilma käibemaksuta)

€ 409,20

€ 409,20 tk (koos käibemaksuga)

Schneider Electric Acti 9 A9N1 MCB, 2P, 125A Curve C, 440V AC, 250V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

125A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

A9N1

Circuit Breaker Type

MCB

Length

54mm

Width

73mm

Mounting Style

DIN Rail Mount

Depth

81mm

Model Number

C120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more