Schneider Electric Vigi IC60 RCCB, 63A, 3 Pole, 30mA, Type A-SI, 400V ac

RS tootekood: 276-1542Bränd: Schneider ElectricTootja Part nr.: A9V31363
brand-logo
Kuva kõik kategoorias RCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A-SI

Voltage Rating

400V ac

Series

Vigi iC60

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 965,00

€ 965,00 tk (ilma käibemaksuta)

€ 1 196,60

€ 1 196,60 tk (koos käibemaksuga)

Schneider Electric Vigi IC60 RCCB, 63A, 3 Pole, 30mA, Type A-SI, 400V ac

€ 965,00

€ 965,00 tk (ilma käibemaksuta)

€ 1 196,60

€ 1 196,60 tk (koos käibemaksuga)

Schneider Electric Vigi IC60 RCCB, 63A, 3 Pole, 30mA, Type A-SI, 400V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A-SI

Voltage Rating

400V ac

Series

Vigi iC60

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more