Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac

RS tootekood: 608-6505Bränd: Schneider ElectricTootja Part nr.: ABL6TS40B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

400VA

Number of Outputs

1

Mounting Type

Chassis

Length

136mm

Width

136mm

Depth

140mm

Dimensions

120 x 136 x 140mm

Weight

6.4kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Toote üksikasjad

ABL 6TS safety transformers

Standards

  IEC 61558-2-6 , EN61558-2-6

Lao andmed ajutiselt ei ole saadaval.

€ 161,00

€ 161,00 tk (ilma käibemaksuta)

€ 199,64

€ 199,64 tk (koos käibemaksuga)

Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac

€ 161,00

€ 161,00 tk (ilma käibemaksuta)

€ 199,64

€ 199,64 tk (koos käibemaksuga)

Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

400VA

Number of Outputs

1

Mounting Type

Chassis

Length

136mm

Width

136mm

Depth

140mm

Dimensions

120 x 136 x 140mm

Weight

6.4kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Toote üksikasjad

ABL 6TS safety transformers

Standards

  IEC 61558-2-6 , EN61558-2-6