Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricType
Switch Mode
Electrical Phase
1, 2
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Dimensions
120 x 54 x 120mm
Height
120mm
Depth
120mm
Width
54mm
Maximum Temperature
+70°C
Minimum Temperature
0°C
Mounting Type
DIN Rail Mount, Panel Mount
Load Regulation
±3%
Ripple And Noise
200mV
Päritoluriik
China
Toote üksikasjad
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
€ 253,00
€ 253,00 tk (ilma käibemaksuta)
€ 313,72
€ 313,72 tk (koos käibemaksuga)
1
€ 253,00
€ 253,00 tk (ilma käibemaksuta)
€ 313,72
€ 313,72 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricType
Switch Mode
Electrical Phase
1, 2
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Dimensions
120 x 54 x 120mm
Height
120mm
Depth
120mm
Width
54mm
Maximum Temperature
+70°C
Minimum Temperature
0°C
Mounting Type
DIN Rail Mount, Panel Mount
Load Regulation
±3%
Ripple And Noise
200mV
Päritoluriik
China
Toote üksikasjad
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.