Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac

RS tootekood: 482-922Bränd: Schneider ElectricTootja Part nr.: ABT7ESM040B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

400VA

Number of Outputs

1

Mounting Type

Chassis

Length

121mm

Width

122mm

Depth

103mm

Dimensions

121 x 122 x 103mm

Weight

5.1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Toote üksikasjad

ABT7ESM0 series economic transformer

Lao andmed ajutiselt ei ole saadaval.

€ 139,00

€ 139,00 tk (ilma käibemaksuta)

€ 172,36

€ 172,36 tk (koos käibemaksuga)

Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac

€ 139,00

€ 139,00 tk (ilma käibemaksuta)

€ 172,36

€ 172,36 tk (koos käibemaksuga)

Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 24V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

400VA

Number of Outputs

1

Mounting Type

Chassis

Length

121mm

Width

122mm

Depth

103mm

Dimensions

121 x 122 x 103mm

Weight

5.1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Toote üksikasjad

ABT7ESM0 series economic transformer