Schneider Electric Soft Starter, 22 kW, 415 V ac, 3 Phase, IP20

RS tootekood: 608-7097Bränd: Schneider ElectricTootja Part nr.: ATS48D47Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

47 A

IP Rating

IP20

Overall Length

190mm

Overall Width

160mm

Series

ATS48

Overall Depth

275mm

Toote üksikasjad

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 400,00

€ 1 400,00 tk (ilma käibemaksuta)

€ 1 736,00

€ 1 736,00 tk (koos käibemaksuga)

Schneider Electric Soft Starter, 22 kW, 415 V ac, 3 Phase, IP20

€ 1 400,00

€ 1 400,00 tk (ilma käibemaksuta)

€ 1 736,00

€ 1 736,00 tk (koos käibemaksuga)

Schneider Electric Soft Starter, 22 kW, 415 V ac, 3 Phase, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

47 A

IP Rating

IP20

Overall Length

190mm

Overall Width

160mm

Series

ATS48

Overall Depth

275mm

Toote üksikasjad

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more