Schneider Electric Soft Start, , 75 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

RS tootekood: 820-1006Bränd: Schneider ElectricTootja Part nr.: ATS48D88Y
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

88 A

IP Rating

IP00, IP20

Overall Length

190mm

Overall Width

290mm

Better World Product (Find out more)

Yes

Overall Depth

235mm

Better World Verification

Green Premium

Series

ATS48

Päritoluriik

Morocco

Toote üksikasjad

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Lao andmed ajutiselt ei ole saadaval.

€ 2 880,80

€ 2 880,80 tk (ilma käibemaksuta)

€ 3 514,58

€ 3 514,58 tk (koos käibemaksuga)

Schneider Electric Soft Start, , 75 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

€ 2 880,80

€ 2 880,80 tk (ilma käibemaksuta)

€ 3 514,58

€ 3 514,58 tk (koos käibemaksuga)

Schneider Electric Soft Start, , 75 kW, 208 → 690 V ac, 3 Phase, IP00, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

88 A

IP Rating

IP00, IP20

Overall Length

190mm

Overall Width

290mm

Better World Product (Find out more)

Yes

Overall Depth

235mm

Better World Verification

Green Premium

Series

ATS48

Päritoluriik

Morocco

Toote üksikasjad

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.