Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 230 V, 5.3 A, ALTIVAR 312 Series

RS tootekood: 701-2707Bränd: Schneider ElectricTootja Part nr.: ATV312H037M2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

5.3 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

132mm

Overall Length

145mm

Overall Width

72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 230 V, 5.3 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 230 V, 5.3 A, ALTIVAR 312 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

5.3 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

132mm

Overall Length

145mm

Overall Width

72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more