Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
21.9 A
Series
ALTIVAR 312
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP31, IP41
Output Frequency
0.5 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
152mm
Overall Length
184mm
Overall Width
142mm
Teid võib huvitada
Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, ATV320 SeriesBränd: Schneider Electric
€ 833,60tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Schneider Electric Inverter Drive, 2.2 kW, 1 Phase, 230 V, 21.9 A, ALTIVAR 312 Series
1
P.O.A.
Schneider Electric Inverter Drive, 2.2 kW, 1 Phase, 230 V, 21.9 A, ALTIVAR 312 Series
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, ATV320 SeriesBränd: Schneider Electric
€ 833,60tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
21.9 A
Series
ALTIVAR 312
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP31, IP41
Output Frequency
0.5 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
152mm
Overall Length
184mm
Overall Width
142mm
Teid võib huvitada
Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, ATV320 SeriesBränd: Schneider Electric
€ 833,60tk (ilma käibemaksuta)