Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.8 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Width
130mm
Overall Depth
149mm
Overall Length
230mm
Product details
ATV61 variable speed drive controllers - IP 21
Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.8 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Width
130mm
Overall Depth
149mm
Overall Length
230mm
Product details
ATV61 variable speed drive controllers - IP 21
Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.