Schneider Electric Inverter Drive, 75 kW, 3 Phase, 400 V ac, 106 A, 145 A, ATV 630 Series

RS tootekood: 872-4085Bränd: Schneider ElectricTootja Part nr.: ATV630D75N4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

106 A, 145 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV 630

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Length

290mm

Hazardous Area Certification

ATEX

Interface

RS 485

Special Features

3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication

Standards Met

EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C

Overall Width

922mm

Overall Depth

323mm

Function

Control Unit

Päritoluriik

China

Toote üksikasjad

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 10 100,00

€ 10 100,00 tk (ilma käibemaksuta)

€ 12 322,00

€ 12 322,00 tk (koos käibemaksuga)

Schneider Electric Inverter Drive, 75 kW, 3 Phase, 400 V ac, 106 A, 145 A, ATV 630 Series

€ 10 100,00

€ 10 100,00 tk (ilma käibemaksuta)

€ 12 322,00

€ 12 322,00 tk (koos käibemaksuga)

Schneider Electric Inverter Drive, 75 kW, 3 Phase, 400 V ac, 106 A, 145 A, ATV 630 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

106 A, 145 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV 630

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Length

290mm

Hazardous Area Certification

ATEX

Interface

RS 485

Special Features

3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication

Standards Met

EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C

Overall Width

922mm

Overall Depth

323mm

Function

Control Unit

Päritoluriik

China

Toote üksikasjad

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more