Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPower Rating
5.5 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
20.2 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV630
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Wall Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Panel
Yes
Better World Claim
Saves energy
Overall Depth
409mm
Function
Motor Control
Overall Length
171mm
Standards Met
ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C
Overall Width
233mm
Special Features
Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive
Toote üksikasjad
Altivar ATV630 VFD Series
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.
Standards
The Green Premium product label, Schneider Electrics eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.
€ 1 596,40
€ 1 596,40 tk (ilma käibemaksuta)
€ 1 947,61
€ 1 947,61 tk (koos käibemaksuga)
1
€ 1 596,40
€ 1 596,40 tk (ilma käibemaksuta)
€ 1 947,61
€ 1 947,61 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPower Rating
5.5 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
20.2 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV630
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Wall Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Panel
Yes
Better World Claim
Saves energy
Overall Depth
409mm
Function
Motor Control
Overall Length
171mm
Standards Met
ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C
Overall Width
233mm
Special Features
Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive
Toote üksikasjad
Altivar ATV630 VFD Series
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.
Standards
The Green Premium product label, Schneider Electrics eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.