Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm

RS tootekood: 770-1457Bränd: Schneider ElectricTootja Part nr.: BCH0801O12A1C
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

220 V

Power Rating

0.4 kW

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

3.82 Nm

Dimensions

135.5 x 80 x 80 mm

Length

135.5mm

Width

80mm

Depth

80mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

BCH Servo Motors

All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

Lao andmed ajutiselt ei ole saadaval.

€ 419,00

€ 419,00 tk (ilma käibemaksuta)

€ 519,56

€ 519,56 tk (koos käibemaksuga)

Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm

€ 419,00

€ 419,00 tk (ilma käibemaksuta)

€ 519,56

€ 519,56 tk (koos käibemaksuga)

Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

220 V

Power Rating

0.4 kW

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

3.82 Nm

Dimensions

135.5 x 80 x 80 mm

Length

135.5mm

Width

80mm

Depth

80mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

BCH Servo Motors

All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.