Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input

RS tootekood: 820-8489Bränd: Schneider ElectricTootja Part nr.: BMEP584020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Modicon M580

For Use With

Modicon M580

Input Type

Analogue

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

2048 kB

Programming Interface

Mini USB

Minimum Operating Temperature

0°C

Dimensions

64.6 x 134.6 x 130.3 mm

Communication Port Type

Ethernet

Program Capacity

16 MB

Depth

130.3mm

Length

64.6mm

Width

134.6mm

Mounting Type

Rack Mount

Number of Communication Ports

4

Maximum Operating Temperature

+60°C

Päritoluriik

France

Toote üksikasjad

Modicon M580 - Processor Modules

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12 540,00

€ 12 540,00 tk (ilma käibemaksuta)

€ 15 298,80

€ 15 298,80 tk (koos käibemaksuga)

Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input

€ 12 540,00

€ 12 540,00 tk (ilma käibemaksuta)

€ 15 298,80

€ 15 298,80 tk (koos käibemaksuga)

Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Modicon M580

For Use With

Modicon M580

Input Type

Analogue

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

2048 kB

Programming Interface

Mini USB

Minimum Operating Temperature

0°C

Dimensions

64.6 x 134.6 x 130.3 mm

Communication Port Type

Ethernet

Program Capacity

16 MB

Depth

130.3mm

Length

64.6mm

Width

134.6mm

Mounting Type

Rack Mount

Number of Communication Ports

4

Maximum Operating Temperature

+60°C

Päritoluriik

France

Toote üksikasjad

Modicon M580 - Processor Modules

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more