Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricMaximum Output Torque
2.4 Nm
Supply Voltage
480 V
Output Speed
4400 rpm
Power Rating
900 W
Stall Torque
6.8Nm
Shaft Diameter
11mm
Length
289mm
Width
99mm
Depth
187mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
Germany
Toote üksikasjad
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
€ 2 344,49
€ 2 344,49 tk (ilma käibemaksuta)
€ 2 907,17
€ 2 907,17 tk (koos käibemaksuga)
1
€ 2 344,49
€ 2 344,49 tk (ilma käibemaksuta)
€ 2 907,17
€ 2 907,17 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricMaximum Output Torque
2.4 Nm
Supply Voltage
480 V
Output Speed
4400 rpm
Power Rating
900 W
Stall Torque
6.8Nm
Shaft Diameter
11mm
Length
289mm
Width
99mm
Depth
187mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
Germany
Toote üksikasjad
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)