Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

RS tootekood: 608-7255Bränd: Schneider ElectricTootja Part nr.: CAD32BL
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

99mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Distrelec Product Id

30409037

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 91,10

€ 91,10 tk (ilma käibemaksuta)

€ 111,14

€ 111,14 tk (koos käibemaksuga)

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

€ 91,10

€ 91,10 tk (ilma käibemaksuta)

€ 111,14

€ 111,14 tk (koos käibemaksuga)

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

99mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Distrelec Product Id

30409037

Päritoluriik

France