Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricWidth
145 mm
Depth
40mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
uPVC
Length
3m
Slot Type
Closed
Series
CL
Päritoluriik
United Kingdom
Toote üksikasjad
Cableline Trunking Square (Skirting)
Installation of cables in Cableline white PVC wall mounted dado and skirting trunking is an effective means of facilitating power and communications distribution. Cableline three compartment trunking is an all insulated cable management system with each compartment having its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits. This along with a dedicated selection of Fittings make it a versatile readily adaptable system to meet unusual site requirements.
€ 340,00
€ 170,00 tk (pakis 2) (ilma käibemaksuta)
€ 414,80
€ 207,40 tk (pakis 2) (koos käibemaksuga)
2
€ 340,00
€ 170,00 tk (pakis 2) (ilma käibemaksuta)
€ 414,80
€ 207,40 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 18 | € 170,00 | € 340,00 |
20 - 98 | € 162,00 | € 324,00 |
100+ | € 153,00 | € 306,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricWidth
145 mm
Depth
40mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
uPVC
Length
3m
Slot Type
Closed
Series
CL
Päritoluriik
United Kingdom
Toote üksikasjad
Cableline Trunking Square (Skirting)
Installation of cables in Cableline white PVC wall mounted dado and skirting trunking is an effective means of facilitating power and communications distribution. Cableline three compartment trunking is an all insulated cable management system with each compartment having its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits. This along with a dedicated selection of Fittings make it a versatile readily adaptable system to meet unusual site requirements.