Schneider Electric BA9S LED Lamp, Red, 24 V ac/dc

RS tootekood: 814-5167Bränd: Schneider ElectricTootja Part nr.: DL1CJUS0244
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

Lamp

Colour

Red

Bulb Type

LED

Lamp Base

BA9S

Voltage Rating

24 V ac/dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Toote üksikasjad

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Lao andmed ajutiselt ei ole saadaval.

€ 33,70

€ 33,70 tk (ilma käibemaksuta)

€ 41,79

€ 41,79 tk (koos käibemaksuga)

Schneider Electric BA9S LED Lamp, Red, 24 V ac/dc

€ 33,70

€ 33,70 tk (ilma käibemaksuta)

€ 41,79

€ 41,79 tk (koos käibemaksuga)

Schneider Electric BA9S LED Lamp, Red, 24 V ac/dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 33,70
10 - 14€ 32,30
15+€ 30,97
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

Lamp

Colour

Red

Bulb Type

LED

Lamp Base

BA9S

Voltage Rating

24 V ac/dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Toote üksikasjad

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.