Schneider Electric Lisse Back Box, 2 Gangs

RS tootekood: 908-8967Bränd: Schneider ElectricTootja Part nr.: GGBL9247S
brand-logo
Kuva kõik kategoorias Tagakarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

2

Series

Lisse

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Päritoluriik

China

Toote üksikasjad

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Lao andmed ajutiselt ei ole saadaval.

€ 22,75

€ 4,55 tk (pakis 5) (ilma käibemaksuta)

€ 27,75

€ 5,551 tk (pakis 5) (koos käibemaksuga)

Schneider Electric Lisse Back Box, 2 Gangs

€ 22,75

€ 4,55 tk (pakis 5) (ilma käibemaksuta)

€ 27,75

€ 5,551 tk (pakis 5) (koos käibemaksuga)

Schneider Electric Lisse Back Box, 2 Gangs
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

2

Series

Lisse

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Päritoluriik

China

Toote üksikasjad

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.