Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Gangs
1
Series
Lisse
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
China
Toote üksikasjad
Lisse Surface Mounting Frames
The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this outlet frame offers the additional cabling depth you need, without the need to have variations of the same product. Finished in matt white for a contemporary modern looking style. Attached and installed to a standard spur or control switch by clipping in.
Standards
Protection Rating: IP20
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
€ 57,00
€ 5,70 tk (pakis 10) (ilma käibemaksuta)
€ 70,68
€ 7,068 tk (pakis 10) (koos käibemaksuga)
10
€ 57,00
€ 5,70 tk (pakis 10) (ilma käibemaksuta)
€ 70,68
€ 7,068 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Gangs
1
Series
Lisse
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
China
Toote üksikasjad
Lisse Surface Mounting Frames
The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this outlet frame offers the additional cabling depth you need, without the need to have variations of the same product. Finished in matt white for a contemporary modern looking style. Attached and installed to a standard spur or control switch by clipping in.
Standards
Protection Rating: IP20
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.