Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V

RS tootekood: 395-0201Bränd: Schneider ElectricTootja Part nr.: GV2ME22Distrelec Article No.: 13622679
brand-logo
Kuva kõik kategoorias Mootorikaitse

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

20 → 25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Terminal Type

Screw

Breaking Capacity

3 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Päritoluriik

France

Toote üksikasjad

Schneider Electric Motor Protection Circuit Breaker - GV2M Series

Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.

Approvals

UL Listed, CSA Certified

Lao andmed ajutiselt ei ole saadaval.

€ 131,04

€ 131,04 tk (ilma käibemaksuta)

€ 162,49

€ 162,49 tk (koos käibemaksuga)

Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V

€ 131,04

€ 131,04 tk (ilma käibemaksuta)

€ 162,49

€ 162,49 tk (koos käibemaksuga)

Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

20 → 25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Terminal Type

Screw

Breaking Capacity

3 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Päritoluriik

France

Toote üksikasjad

Schneider Electric Motor Protection Circuit Breaker - GV2M Series

Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.

Approvals

UL Listed, CSA Certified