Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

RS tootekood: 781-5890Bränd: Schneider ElectricTootja Part nr.: HMIGTO5315
brand-logo
Kuva kõik kategoorias HMI ekraanid

Tehnilised dokumendid

Spetsifikatsioonid:

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO5315

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Backlighting

Yes

Display Size

10.4 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP66K

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

316.5 x 258.5 x 57 mm

Display Colour

Colour

Width

258.5mm

Length

316.5mm

Depth

57mm

Maximum Operating Temperature

+55°C

Päritoluriik

China

Toote üksikasjad

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Lao andmed ajutiselt ei ole saadaval.

€ 5 200,00

€ 5 200,00 tk (ilma käibemaksuta)

€ 6 448,00

€ 6 448,00 tk (koos käibemaksuga)

Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

€ 5 200,00

€ 5 200,00 tk (ilma käibemaksuta)

€ 6 448,00

€ 6 448,00 tk (koos käibemaksuga)

Schneider Electric Magelis GTO Touch Screen HMI - 10.4 in, TFT Display, 640 x 480
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO5315

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Backlighting

Yes

Display Size

10.4 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP66K

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

316.5 x 258.5 x 57 mm

Display Colour

Colour

Width

258.5mm

Length

316.5mm

Depth

57mm

Maximum Operating Temperature

+55°C

Päritoluriik

China

Toote üksikasjad

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.