Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series

RS tootekood: 219-8882Bränd: Schneider ElectricTootja Part nr.: KBC16DCP2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Canalis KBC

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230 → 400V

Polarity

3L + N + PE

Protection Type

Fuse

Width

160mm

Height

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

160 x 68 x 53mm

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 166,00

€ 166,00 tk (ilma käibemaksuta)

€ 205,84

€ 205,84 tk (koos käibemaksuga)

Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series

€ 166,00

€ 166,00 tk (ilma käibemaksuta)

€ 205,84

€ 205,84 tk (koos käibemaksuga)

Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Canalis KBC

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230 → 400V

Polarity

3L + N + PE

Protection Type

Fuse

Width

160mm

Height

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

160 x 68 x 53mm

Päritoluriik

France