Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium

RS tootekood: 276-9233Bränd: Schneider ElectricTootja Part nr.: KSA250ED4081
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800mm

Series

Canalis

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 400,00

€ 1 400,00 tk (ilma käibemaksuta)

€ 1 708,00

€ 1 708,00 tk (koos käibemaksuga)

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium

€ 1 400,00

€ 1 400,00 tk (ilma käibemaksuta)

€ 1 708,00

€ 1 708,00 tk (koos käibemaksuga)

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800mm

Series

Canalis

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more