Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 3-Pole, 9 A, 3NO, 690 V ac/dc

RS tootekood: 744-7049Bränd: Schneider ElectricTootja Part nr.: LC1D09ELDistrelec Article No.: 13622629
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

9 A

Series

LC1D

Range

Tesys D

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Control Voltage

48 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Toote üksikasjad

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 70,93

€ 70,93 tk (ilma käibemaksuta)

€ 87,95

€ 87,95 tk (koos käibemaksuga)

Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 3-Pole, 9 A, 3NO, 690 V ac/dc

€ 70,93

€ 70,93 tk (ilma käibemaksuta)

€ 87,95

€ 87,95 tk (koos käibemaksuga)

Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 3-Pole, 9 A, 3NO, 690 V ac/dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

9 A

Series

LC1D

Range

Tesys D

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Control Voltage

48 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Toote üksikasjad

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more