Schneider Electric TeSys LC1D18B Contactor, 440 V Coil, 3-Pole, 18 A, 10 kW, 3NO, 660 V

RS Stock No.: 245-035Brand: Schneider ElectricManufacturers Part No.: LC1D18B7TQ
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

440 V

Number of Poles

3

Contact Voltage Rating

660 V

Contact Current Rating

18 A

Range

TeSys

Power Rating

10 kW

Series

LC1D18B

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

€ 93.50

€ 93.50 Each (Exc. Vat)

€ 114.07

€ 114.07 Each (inc. VAT)

Schneider Electric TeSys LC1D18B Contactor, 440 V Coil, 3-Pole, 18 A, 10 kW, 3NO, 660 V

€ 93.50

€ 93.50 Each (Exc. Vat)

€ 114.07

€ 114.07 Each (inc. VAT)

Schneider Electric TeSys LC1D18B Contactor, 440 V Coil, 3-Pole, 18 A, 10 kW, 3NO, 660 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

440 V

Number of Poles

3

Contact Voltage Rating

660 V

Contact Current Rating

18 A

Range

TeSys

Power Rating

10 kW

Series

LC1D18B

Normal State Configuration

3NO

Country of Origin

France