Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 300 V dc, 690 V ac

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
220 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
80 A
Range
Tesys D
Series
LC1D
Power Rating
45 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
130mm
Depth
127mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Toote üksikasjad
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
€ 461,13
€ 461,13 tk (ilma käibemaksuta)
€ 571,80
€ 571,80 tk (koos käibemaksuga)
1
€ 461,13
€ 461,13 tk (ilma käibemaksuta)
€ 571,80
€ 571,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
220 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
80 A
Range
Tesys D
Series
LC1D
Power Rating
45 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
130mm
Depth
127mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Toote üksikasjad
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.