Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Function
Capacitor Switching
Normal State Configuration
3NO
Number Of Auxiliary Contacts
3
Terminal Type
Screw
Length
45mm
Width
122mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Päritoluriik
France
Toote üksikasjad
Schneider Electric TeSys LC1 - D Contactors
TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.
€ 118,41
€ 118,41 tk (ilma käibemaksuta)
€ 144,46
€ 144,46 tk (koos käibemaksuga)
1
€ 118,41
€ 118,41 tk (ilma käibemaksuta)
€ 144,46
€ 144,46 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Function
Capacitor Switching
Normal State Configuration
3NO
Number Of Auxiliary Contacts
3
Terminal Type
Screw
Length
45mm
Width
122mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Päritoluriik
France
Toote üksikasjad
Schneider Electric TeSys LC1 - D Contactors
TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.