Schneider Electric TeSys D LC2D Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS tootekood: 609-0295Bränd: Schneider ElectricTootja Part nr.: LC2D09F7
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

Tesys D

Series

LC2D

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

90mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Plate, Rail

Toote üksikasjad

Schneider Electric LC2D TeSys D Reversing Contactors

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Approvals

EN 60947, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 139,70

€ 139,70 tk (ilma käibemaksuta)

€ 173,23

€ 173,23 tk (koos käibemaksuga)

Schneider Electric TeSys D LC2D Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 139,70

€ 139,70 tk (ilma käibemaksuta)

€ 173,23

€ 173,23 tk (koos käibemaksuga)

Schneider Electric TeSys D LC2D Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

Tesys D

Series

LC2D

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

90mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Plate, Rail

Toote üksikasjad

Schneider Electric LC2D TeSys D Reversing Contactors

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Approvals

EN 60947, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more