Schneider Electric TeSys Star Delta Starter, Star Delta, 75 kW, 690 V ac, 3 Phase, IP20

RS tootekood: 211-2634Bränd: Schneider ElectricTootja Part nr.: LC3D80P7A64
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

690 V ac

Phase

3

Current Rating

80 A

IP Rating

IP20

Number of Poles

3P

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 1 804,40

€ 1 804,40 tk (ilma käibemaksuta)

€ 2 237,46

€ 2 237,46 tk (koos käibemaksuga)

Schneider Electric TeSys Star Delta Starter, Star Delta, 75 kW, 690 V ac, 3 Phase, IP20

€ 1 804,40

€ 1 804,40 tk (ilma käibemaksuta)

€ 2 237,46

€ 2 237,46 tk (koos käibemaksuga)

Schneider Electric TeSys Star Delta Starter, Star Delta, 75 kW, 690 V ac, 3 Phase, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

75 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

690 V ac

Phase

3

Current Rating

80 A

IP Rating

IP20

Number of Poles

3P

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

France