Schneider Electric DOL Starter, DOL, 1.1 kW, 415 V ac, 3 Phase, IP65

RS tootekood: 744-7835Bränd: Schneider ElectricTootja Part nr.: LE1M35N708
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

160mm

Enclosure

Yes

Overall Width

78mm

Better World Product (Find out more)

Yes

Overall Depth

108mm

Better World Verification

Green Premium

Series

LE1

Päritoluriik

Czech Republic

Toote üksikasjad

TeSys LE Enclosed DOL Motor Starter.

From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Lao andmed ajutiselt ei ole saadaval.

€ 155,90

€ 155,90 tk (ilma käibemaksuta)

€ 190,20

€ 190,20 tk (koos käibemaksuga)

Schneider Electric DOL Starter, DOL, 1.1 kW, 415 V ac, 3 Phase, IP65

€ 155,90

€ 155,90 tk (ilma käibemaksuta)

€ 190,20

€ 190,20 tk (koos käibemaksuga)

Schneider Electric DOL Starter, DOL, 1.1 kW, 415 V ac, 3 Phase, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

160mm

Enclosure

Yes

Overall Width

78mm

Better World Product (Find out more)

Yes

Overall Depth

108mm

Better World Verification

Green Premium

Series

LE1

Päritoluriik

Czech Republic

Toote üksikasjad

TeSys LE Enclosed DOL Motor Starter.

From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.