Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP657

RS tootekood: 609-4118Bränd: Schneider ElectricTootja Part nr.: LG8K06Q710
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

3 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG8

Päritoluriik

France

Toote üksikasjad

Reversing DOL Starter

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 585,00

€ 585,00 tk (ilma käibemaksuta)

€ 725,40

€ 725,40 tk (koos käibemaksuga)

Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP657

€ 585,00

€ 585,00 tk (ilma käibemaksuta)

€ 725,40

€ 725,40 tk (koos käibemaksuga)

Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP657
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

3 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

120mm

Better World Verification

Green Premium

Series

LG8

Päritoluriik

France

Toote üksikasjad

Reversing DOL Starter

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada