Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
65 A
Range
Tesys D
Series
LR2D
Mounting Style
Panel Mount
Terminal Type
Screw
Supply Voltage
575 V ac
Country of Origin
France
Product details
TeSys thermal protection three-pole relays
Range of TeSys thermal relays for motor protection.
Compensated, with automatic or manual reset, and trigger display.
Equipped with test function.
To be mounted on LC1 type contactors from the TeSys range.
No direct fitting on old contactors (add panel ) for refs. LRD01 to LRD35.
Possible to use pre-wiring kit and assembly support for DIN rail.
€ 236.00
€ 236.00 Each (Exc. Vat)
€ 287.92
€ 287.92 Each (inc. VAT)
1
€ 236.00
€ 236.00 Each (Exc. Vat)
€ 287.92
€ 287.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Current Rating
65 A
Range
Tesys D
Series
LR2D
Mounting Style
Panel Mount
Terminal Type
Screw
Supply Voltage
575 V ac
Country of Origin
France
Product details
TeSys thermal protection three-pole relays
Range of TeSys thermal relays for motor protection.
Compensated, with automatic or manual reset, and trigger display.
Equipped with test function.
To be mounted on LC1 type contactors from the TeSys range.
No direct fitting on old contactors (add panel ) for refs. LRD01 to LRD35.
Possible to use pre-wiring kit and assembly support for DIN rail.