Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
4 → 6 A
Contact Current Rating
6 A
Range
TeSys
Series
LR3D
Mounting Style
DIN Rail Mount
Terminal Type
Screw
Reset Method
Push Button
Width
45mm
Depth
70mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Supply Voltage
690 V ac
Contact Voltage Rating
690 V ac
€ 103,25
€ 103,25 tk (ilma käibemaksuta)
€ 128,03
€ 128,03 tk (koos käibemaksuga)
1
€ 103,25
€ 103,25 tk (ilma käibemaksuta)
€ 128,03
€ 128,03 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
4 → 6 A
Contact Current Rating
6 A
Range
TeSys
Series
LR3D
Mounting Style
DIN Rail Mount
Terminal Type
Screw
Reset Method
Push Button
Width
45mm
Depth
70mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Supply Voltage
690 V ac
Contact Voltage Rating
690 V ac