Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
23 → 32 A
Contact Current Rating
32 A
Range
Tesys D
Series
LRD
Mounting Style
DIN Rail Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
55mm
Length
123mm
Depth
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +60 °C
Better World Product (Find out more)
Yes
Contact Voltage Rating
1 kV ac
Päritoluriik
France
Toote üksikasjad
Schneider Electric TeSys LRD Thermal Overload Relays
€ 128,44
€ 128,44 tk (ilma käibemaksuta)
€ 159,27
€ 159,27 tk (koos käibemaksuga)
1
€ 128,44
€ 128,44 tk (ilma käibemaksuta)
€ 159,27
€ 159,27 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
23 → 32 A
Contact Current Rating
32 A
Range
Tesys D
Series
LRD
Mounting Style
DIN Rail Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
55mm
Length
123mm
Depth
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +60 °C
Better World Product (Find out more)
Yes
Contact Voltage Rating
1 kV ac
Päritoluriik
France
Toote üksikasjad