Schneider Electric TeSys Starter, 25 hp, 220 V, 3 Phase, IP20, IP40, 32 A

RS Stock No.: 493-8864Brand: Schneider ElectricManufacturers Part No.: LUB32
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

25 hp

Range

TeSys

Voltage Rating

220 V

Phase

3

Current Rating

32 A

IP Rating

IP20, IP40

Number of Poles

3

Overall Length

145mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

126mm

Better World Verification

Green Premium

Series

U-Line

Standards Met

CSA, IEC, UL

Distrelec Product Id

13622687

Country of Origin

France

Product details

Schneider Electric Power Base - U-Line Series

Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.

Features & Benefits

  • Each power base within this range is independent of the control voltage and of the motor power

  • Incorporates the braking function with a breaking capacity of 50 kA at 400 V

  • Total co-ordination (continuity of service) and switching function

  • Offers users short circuit protection, dramatically impacting downtime of machines

  • Padlockable

  • Disconnection/isolation

  • Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts

  • Each powerbase is 45mm wide

  • Forms part of Schneider Electrics TeSys range of products

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Stock information temporarily unavailable.

€ 113.88

€ 113.88 Each (Exc. Vat)

€ 138.93

€ 138.93 Each (inc. VAT)

Schneider Electric TeSys Starter, 25 hp, 220 V, 3 Phase, IP20, IP40, 32 A

€ 113.88

€ 113.88 Each (Exc. Vat)

€ 138.93

€ 138.93 Each (inc. VAT)

Schneider Electric TeSys Starter, 25 hp, 220 V, 3 Phase, IP20, IP40, 32 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

25 hp

Range

TeSys

Voltage Rating

220 V

Phase

3

Current Rating

32 A

IP Rating

IP20, IP40

Number of Poles

3

Overall Length

145mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

126mm

Better World Verification

Green Premium

Series

U-Line

Standards Met

CSA, IEC, UL

Distrelec Product Id

13622687

Country of Origin

France

Product details

Schneider Electric Power Base - U-Line Series

Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.

Features & Benefits

  • Each power base within this range is independent of the control voltage and of the motor power

  • Incorporates the braking function with a breaking capacity of 50 kA at 400 V

  • Total co-ordination (continuity of service) and switching function

  • Offers users short circuit protection, dramatically impacting downtime of machines

  • Padlockable

  • Disconnection/isolation

  • Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts

  • Each powerbase is 45mm wide

  • Forms part of Schneider Electrics TeSys range of products

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.