Schneider Electric DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP40

RS Stock No.: 272-460Brand: Schneider ElectricManufacturers Part No.: LUCA05ES
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

3 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

Tesys U

Country of Origin

France

Product details

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 114.49

€ 114.49 Each (Exc. Vat)

€ 141.97

€ 141.97 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP40

€ 114.49

€ 114.49 Each (Exc. Vat)

€ 141.97

€ 141.97 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

3 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

Tesys U

Country of Origin

France

Product details

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more