Schneider Electric, Compact MCCB Molded Case Circuit Breaker 63 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount

RS tootekood: 178-8080Bränd: Schneider ElectricTootja Part nr.: LV426125
brand-logo
Kuva kõik kategoorias MCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Length

108mm

Width

80mm

Depth

137mm

Break Time

Time Delay

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Päritoluriik

Poland

Lao andmed ajutiselt ei ole saadaval.

€ 404,00

€ 404,00 tk (ilma käibemaksuta)

€ 500,96

€ 500,96 tk (koos käibemaksuga)

Schneider Electric, Compact MCCB Molded Case Circuit Breaker 63 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount

€ 404,00

€ 404,00 tk (ilma käibemaksuta)

€ 500,96

€ 500,96 tk (koos käibemaksuga)

Schneider Electric, Compact MCCB Molded Case Circuit Breaker 63 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Length

108mm

Width

80mm

Depth

137mm

Break Time

Time Delay

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Päritoluriik

Poland