Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount

RS tootekood: 849-3964Bränd: Schneider ElectricTootja Part nr.: LV429632
brand-logo
Kuva kõik kategoorias MCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

161mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Application

Distribution

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 416,00

€ 416,00 tk (ilma käibemaksuta)

€ 515,84

€ 515,84 tk (koos käibemaksuga)

Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount

€ 416,00

€ 416,00 tk (ilma käibemaksuta)

€ 515,84

€ 515,84 tk (koos käibemaksuga)

Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

161mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Application

Distribution

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more