Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
85 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
Stock information temporarily unavailable.
€ 665.00
€ 665.00 Each (Exc. Vat)
€ 811.30
€ 811.30 Each (inc. VAT)
Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed Mount
1
€ 665.00
€ 665.00 Each (Exc. Vat)
€ 811.30
€ 811.30 Each (inc. VAT)
Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV4
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
85 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France