Schneider Electric Multi 9 MCB, 2P, 20A Curve C, 10 kA Breaking Capacity

RS tootekood: 219-9129Bränd: Schneider ElectricTootja Part nr.: M9F22220
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

C60SP

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 140,30

€ 140,30 tk (koos käibemaksuga)

Schneider Electric Multi 9 MCB, 2P, 20A Curve C, 10 kA Breaking Capacity

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 140,30

€ 140,30 tk (koos käibemaksuga)

Schneider Electric Multi 9 MCB, 2P, 20A Curve C, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

C60SP

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Päritoluriik

France