Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60SP
Circuit Breaker Type
Residential MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F23206
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Päritoluriik
France
€ 96,00
€ 96,00 tk (ilma käibemaksuta)
€ 119,04
€ 119,04 tk (koos käibemaksuga)
1
€ 96,00
€ 96,00 tk (ilma käibemaksuta)
€ 119,04
€ 119,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60SP
Circuit Breaker Type
Residential MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F23206
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Päritoluriik
France