Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Series
MTN
Number of Poles
2P + E
Country of Origin
Germany
Stock information temporarily unavailable.
€ 16.70
€ 16.70 Each (Exc. Vat)
€ 20.37
€ 20.37 Each (inc. VAT)
Schneider Electric MTN White 1 Gang Plug Socket, 2P + E Poles, Schuko
1
€ 16.70
€ 16.70 Each (Exc. Vat)
€ 20.37
€ 20.37 Each (inc. VAT)
Schneider Electric MTN White 1 Gang Plug Socket, 2P + E Poles, Schuko
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 16.70 |
10+ | € 15.30 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Schuko
Mounting Style
Flush Mount
Series
MTN
Number of Poles
2P + E
Country of Origin
Germany