Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Interface Unit
Number of Ways
2
IP Rating
IP20
Colour
Silver
Series
MNT
Country of Origin
Germany
Stock information temporarily unavailable.
€ 20.10
€ 20.10 Each (Exc. Vat)
€ 24.52
€ 24.52 Each (inc. VAT)
Schneider Electric Silver Interface Unit, 2 Way, MNT
1
€ 20.10
€ 20.10 Each (Exc. Vat)
€ 24.52
€ 24.52 Each (inc. VAT)
Schneider Electric Silver Interface Unit, 2 Way, MNT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Interface Unit
Number of Ways
2
IP Rating
IP20
Colour
Silver
Series
MNT
Country of Origin
Germany