Technical Document
Specifications
Brand
Schneider ElectricLength
600mm
Width
500mm
Height
77mm
Material
Acrylic, Aluminium
Colour
Transparent
For Use With
PanelSeT CRN, PanelSeT S3D
IP Rating
IP55
Country of Origin
Germany
€ 1,325.00
€ 1,325.00 Each (Exc. Vat)
€ 1,643.00
€ 1,643.00 Each (inc. VAT)
Schneider Electric Transparent Acrylic, Aluminium IP55 Inspection Window for use with PanelSeT CRN, PanelSeT S3D
1
€ 1,325.00
€ 1,325.00 Each (Exc. Vat)
€ 1,643.00
€ 1,643.00 Each (inc. VAT)
Schneider Electric Transparent Acrylic, Aluminium IP55 Inspection Window for use with PanelSeT CRN, PanelSeT S3D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricLength
600mm
Width
500mm
Height
77mm
Material
Acrylic, Aluminium
Colour
Transparent
For Use With
PanelSeT CRN, PanelSeT S3D
IP Rating
IP55
Country of Origin
Germany