Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricExternal Height
150 mm
External Width
150 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
PanelSeT SBM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Standards Met
UL
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Toote üksikasjad
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
1
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricExternal Height
150 mm
External Width
150 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
PanelSeT SBM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Standards Met
UL
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Toote üksikasjad
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).