Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricExternal Height
150 mm
External Width
400 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
Yes
Colour
Grey
Series
Spacial SBM
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
Päritoluriik
India
Toote üksikasjad
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 79,00
€ 79,00 tk (ilma käibemaksuta)
€ 97,96
€ 97,96 tk (koos käibemaksuga)
1
€ 79,00
€ 79,00 tk (ilma käibemaksuta)
€ 97,96
€ 97,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 79,00 |
5+ | € 74,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricExternal Height
150 mm
External Width
400 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
Yes
Colour
Grey
Series
Spacial SBM
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
Päritoluriik
India
Toote üksikasjad
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).