Technical Document
Specifications
Brand
Schneider ElectricExternal Height
230 mm
External Width
210 mm
Body Material
Steel
Transparent Door
Yes
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Red
Fixing Kit
No
Country of Origin
France
Stock information temporarily unavailable.
€ 82.00
€ 82.00 Each (Exc. Vat)
€ 100.04
€ 100.04 Each (inc. VAT)
Schneider Electric Steel Wall Box, IP55, Viewing Window, 230 mm x 210 mm
1
€ 82.00
€ 82.00 Each (Exc. Vat)
€ 100.04
€ 100.04 Each (inc. VAT)
Schneider Electric Steel Wall Box, IP55, Viewing Window, 230 mm x 210 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 82.00 |
5+ | € 77.50 |
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
230 mm
External Width
210 mm
Body Material
Steel
Transparent Door
Yes
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Red
Fixing Kit
No
Country of Origin
France